Part Details for 31.1361 by Schurter Electronic Components
Overview of 31.1361 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
EVAL-ADAU1361Z | Analog Devices | Eval Board for ADAU1361 | |
LT1361CS8#TRPBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp |
Price & Stock for 31.1361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B7515
|
Newark | Fio Fuseholder 5X20/Carton Box |Schurter 31.1361 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8300 / $14.8000 | Buy Now |