Part Details for 31-94172-K07 by MELTRIC Corporation
Overview of 31-94172-K07 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-94172-K07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217000
|
RS | DR150 RECEPTACLE POLY BLUE SIZE 5 TYPE 4X 2P+G 150A 250 VAC 60 Hz NO AUX | Meltric 31-94172-K07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$933.4500 / $967.4000 | RFQ |