Part Details for 31-9-75 by Amphenol Corporation
Overview of 31-9-75 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-9-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
DISTI #
31-9-75
|
TTI | RF Adapters - In Series R/A JCK TO PLG 75ohm pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.5800 | Buy Now |
DISTI #
31-9-75
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 31-9-75
31-9-75 CAD Models
31-9-75 Part Data Attributes
|
31-9-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-9-75
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Male-Female, Plug-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Additional Feature | HERMETIC SEALED | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE, BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |