Part Details for 31-71059 by Amphenol RF
Overview of 31-71059 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-71059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1267
|
Newark | Rf/Coaxial Bnc Bulkhead Jack Str 75 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 31-71059 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $8.1400 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder ST Thru-Hole Gold RoHS: Compliant | 1 Factory Stock |
|
$6.7600 / $10.8500 | Buy Now |
|
Master Electronics | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder ST Thru-Hole Gold RoHS: Compliant | 1 Factory Stock |
|
$6.7600 / $10.8500 | Buy Now |