Part Details for 31-71013-RFX by Amphenol Corporation
Overview of 31-71013-RFX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10133TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
51771-013LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 20S Right Angle Receptacle. | |
74817-1013LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 31-71013-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 800 |
|
$2.2950 / $4.5900 | Buy Now |
DISTI #
31-71013-RFX
|
TTI | RF Connectors / Coaxial Connectors 75 OHM PLUG pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 440 In Stock |
|
$1.9500 / $3.3400 | Buy Now |
DISTI #
31-71013-RFX
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 5 |
|
$0.6300 | Buy Now |
Part Details for 31-71013-RFX
31-71013-RFX CAD Models
31-71013-RFX Part Data Attributes
|
31-71013-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-71013-RFX
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 179, RG 187 | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |