Part Details for 31-70260 by Amphenol RF
Overview of 31-70260 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-70260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1549-ND
|
DigiKey | CONN MINI BNC PLG STR 75 OHM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
478 In Stock |
|
$8.2944 / $17.3000 | Buy Now |
|
Onlinecomponents.com | RF Connector Mini-BNC Straight Crimp Plug for Belden 8218 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.7600 / $23.3800 | Buy Now |
|
Master Electronics | RF Connector Mini-BNC Straight Crimp Plug for Belden 8218 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.7600 / $23.3800 | Buy Now |