There are no models available for this part yet.
Overview of 31-70255 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 31-70255 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ARF1553-ND
|
DigiKey | CONN MINI BNC JACK R/A 75OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
259 In Stock |
|
$6.7963 / $11.4100 | Buy Now | |
Onlinecomponents.com | Conn Mini-BNC RCP 75Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
359 In Stock 1 Factory Stock |
|
$6.6300 / $10.2400 | Buy Now | ||
Master Electronics | Conn Mini-BNC RCP 75Ohm Solder RA Thru-Hole Gold RoHS: Compliant |
359 In Stock 1 Factory Stock |
|
$6.6300 / $10.2400 | Buy Now |
CAD Models for 31-70255 by Amphenol RF
Related Parts for 31-70255
-
5-104361-4Headers and Edge Type Connectors
-
CGA3E2NP01H822J080AAFixed Capacitors
-
LRMAP2512-R001FT4Fixed Resistors
-
HSMM-C170Visible LEDs
-
1734517-1Telecom and Datacom Connectors
-
SIC414CD-T1-GE3Switching Regulator or Controllers
-
TSC103IPTOperational Amplifiers
-
SN74LVC1G14DCKRGates
-
SN65LVDS34DRLine Driver or Receivers