Part Details for 31-68235-K16 by MELTRIC Corporation
Overview of 31-68235-K16 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68682-350LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 100 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 31-68235-K16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74258224
|
RS | DR100 INLET POLY BLUE SIZE 4 TYPE 4X IP 69 1P+N+G 100A 120 VAC 60 Hz NO AUX | Meltric 31-68235-K16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$341.2000 | RFQ |