Part Details for 31-5540-10RFX by Amphenol Corporation
Overview of 31-5540-10RFX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 31-5540-10RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5540-10RFX
|
Avnet Americas | Conn BNC F 1GHz 50Ohm Solder RA Panel Mount Gold Flash Over Nickel - Trays (Alt: 031-5540-10RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.3500 / $4.6500 | Buy Now |
DISTI #
031-5540-10RFX
|
Avnet Americas | Conn BNC F 1GHz 50Ohm Solder RA Panel Mount Gold Flash Over Nickel - Trays (Alt: 031-5540-10RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
31-5540-10RFX
|
TTI | RF Connectors / Coaxial Connectors BNC R/A PCB BLACK RECEPT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 39312 In Stock |
|
$3.8400 / $6.5200 | Buy Now |
Part Details for 31-5540-10RFX
31-5540-10RFX CAD Models
31-5540-10RFX Part Data Attributes
|
31-5540-10RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-5540-10RFX
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 3 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |