Part Details for 31-5486-1010 by Amphenol RF
Overview of 31-5486-1010 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-5486-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1180-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
799 In Stock |
|
$3.4255 / $6.3400 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant |
978 In Stock 1535 Factory Stock |
|
$2.6400 / $6.0800 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant |
978 In Stock 1535 Factory Stock |
|
$2.6400 / $6.0800 | Buy Now |