Part Details for 31-5329-52RFX by Amphenol RF
Overview of 31-5329-52RFX by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-5329-52RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold RoHS: Compliant |
4000 In Stock 1 Factory Stock |
|
$1.9500 / $3.9000 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold RoHS: Compliant |
4000 In Stock 1 Factory Stock |
|
$1.9500 / $3.9000 | Buy Now |