Part Details for 31-5329-51RFX by Amphenol Corporation
Overview of 31-5329-51RFX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5329S8ZT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kbit SPI EEPROM | |
X5329S8IZ | Renesas Electronics Corporation | CPU Supervisor with 32Kbit SPI EEPROM | |
X5329S8IZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 32Kbit SPI EEPROM |
Price & Stock for 31-5329-51RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-5329-51RFX
|
TTI | RF Connectors / Coaxial Connectors PC MNT BNC JACK pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1847 In Stock |
|
$1.5800 / $3.5800 | Buy Now |
DISTI #
31-5329-51RFX
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.1600 | Buy Now |
Part Details for 31-5329-51RFX
31-5329-51RFX CAD Models
31-5329-51RFX Part Data Attributes
|
31-5329-51RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-5329-51RFX
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Guide Pin, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 3 GHZ | |
Body Depth | 0.654 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | HERMETIC | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |