Part Details for 31-343-RFX by Amphenol RF
Overview of 31-343-RFX by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-343-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1423
|
Newark | Rf/Coaxial, Bnc Bulkhead Jack, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg62, Rg140, Rg210, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 31-343-RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
DISTI #
ARFX1061-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
90 In Stock |
|
$5.2424 / $8.8000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Cable Mount RCP Gold RoHS: Compliant | 240 Factory Stock |
|
$3.0000 / $6.9400 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Cable Mount RCP Gold RoHS: Compliant | 240 Factory Stock |
|
$3.0000 / $6.9400 | Buy Now |