Part Details for 31-321-RFX by Amphenol RF
Overview of 31-321-RFX by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-321-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1042-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
74 In Stock |
|
$2.5901 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
299 In Stock 5000 On Order 1 Factory Stock |
|
$3.1500 / $4.1300 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
299 In Stock 5000 On Order 1 Factory Stock |
|
$3.1500 / $4.1300 | Buy Now |