Part Details for 31-315 by Amphenol RF
Overview of 31-315 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5308
|
Newark | Rf Coaxial, Bnc, Straight Plug, 50Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7805, Rg174A/U, Rg188A/U, Rg316A/U, Contact Material:Brass, rohs Compliant: Yes |Amphenol Rf 31-315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$5.5700 / $7.8000 | Buy Now |
DISTI #
ARF1049-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1008 In Stock |
|
$4.7171 / $9.9600 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
558 In Stock 2598 Factory Stock |
|
$4.5900 / $7.6300 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
31-315
|
FDH Electronics | Connector Min Qty: 1 | 479 |
|
$6.0740 / $8.0620 | Buy Now RFQ |
|
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold RoHS: Compliant |
558 In Stock 2598 Factory Stock |
|
$4.5900 / $7.6300 | Buy Now |