Part Details for 31-261.025 by EAO AG
Overview of 31-261.025 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-261.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8259
|
Newark | Switch, Pushbutton, Spdt, 5A, 250V, Product Range:31 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:- Rohs Compliant: Yes |Eao 31-261.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$34.4300 / $44.7300 | Buy Now |
DISTI #
1948-1345-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$30.7064 / $43.8300 | Buy Now |
DISTI #
123-31-261.025
|
Mouser Electronics | Pushbutton Switches LPB REC MNT SLGP SLDR | 21 |
|
$30.7000 / $40.6000 | Buy Now |
DISTI #
70029775
|
RS | Pushbutton Actuator, Raised,18x24mm,1NC+1NO, MAINTAINED, Illuminative,5A,250V, Sldr | EAO 31-261.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 29 |
|
$31.3200 / $40.6700 | Buy Now |
DISTI #
000000000000026169
|
Sager | Pushbutton Switches LPB REC MNT SLGP SLDR Min Qty: 1 | 0 |
|
$30.4500 / $37.4900 | Buy Now |