Part Details for 31-2221 by Amphenol RF
Overview of 31-2221 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-2221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1131-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1357 In Stock |
|
$3.0511 / $5.6500 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Silver RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Chip1Cloud | CONN BNC RCPT STR 50 OHM SOLDER | 1270 |
|
RFQ |