Part Details for 31-222 by Amphenol RF
Overview of 31-222 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1034
|
Newark | Rf/Coaxial Bnc Bulkhead Jack R/A 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghzrohs Compliant: Yes |Amphenol Rf 31-222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2000 | Buy Now |
DISTI #
ARF1130-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
265 In Stock |
|
$42.8959 / $53.2300 | Buy Now |