Part Details for 31-220N-RFX by Amphenol RF
Overview of 31-220N-RFX by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-220N-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3705
|
Newark | Adapter, Bnc Jack To Bnc Jack, Bulkhead, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 31-220N-RFX Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$3.9900 / $6.4000 | Buy Now |
DISTI #
ARFX1072-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
937 In Stock |
|
$3.2849 / $6.0800 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Jack to BNC Jack - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
2771 In Stock 1 Factory Stock |
|
$2.6800 / $3.1400 | Buy Now |
|
Master Electronics | RF Adapter - BNC Jack to BNC Jack - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
2771 In Stock 1 Factory Stock |
|
$2.6800 / $3.1400 | Buy Now |