Part Details for 31-2111T by Visual Communications Company
Overview of 31-2111T by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-2111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-2111T-ND
|
DigiKey | NEON PANEL INDICATOR 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$5.2389 / $10.5600 | Buy Now |
DISTI #
593-31-2111T
|
Mouser Electronics | Panel Mount Indicator Lamps Red Neon 125V 1/3W RoHS: Compliant | 532 |
|
$5.2400 / $10.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.2500 | Buy Now |
Part Details for 31-2111T
31-2111T CAD Models
31-2111T Part Data Attributes
|
31-2111T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
31-2111T
Visual Communications Company
PMI RECT Neon 125V Tab 1/4 Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Visual Communications Company |