Part Details for 31-203-RFX by Amphenol RF
Overview of 31-203-RFX by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-203-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1062-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
685 In Stock |
|
$3.2465 / $6.0100 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold RoHS: Compliant |
2 In Stock |
|
$2.6500 / $2.8500 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold RoHS: Compliant |
2 In Stock |
|
$2.6500 / $2.8500 | Buy Now |