Part Details for 31-14232-K16 by MELTRIC Corporation
Overview of 31-14232-K16 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130142323385E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
76314-232LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 64 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 31-14232-K16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257882
|
RS | DR30 RECEPTACLE POLY BLUE SIZE 2 TYPE 3R 2P+G 30A 208 VAC 60 Hz NO AUX | Meltric 31-14232-K16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$324.9200 | RFQ |