There are no models available for this part yet.
Overview of 31-14232-K16-843 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130142323385E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
76314-232LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 64 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 31-14232-K16-843 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74216825
|
RS | DR30 RECEPT POLY BLUE SIZE 2 TYPE 3R 2P, G 30A 208 VAC 60 Hz NO AUX PADLOCK PAWL | Meltric 31-14232-K16-843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$291.4200 / $302.0200 | RFQ |