Part Details for 31-14173-K07-4X by MELTRIC Corporation
Overview of 31-14173-K07-4X by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141730-001RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, Standard version, Right Angle | |
10141733-004RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 9.2H, REVERSE VERSION, Right Angle | |
10141733-005RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 9.2H, REVERSE VERSION, Right Angle |
Price & Stock for 31-14173-K07-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257860
|
RS | DR30 RECEPTACLE POLY BLUE SIZE 2 TYPE 4X 3P, G 30A 250 VAC 60 Hz | Meltric 31-14173-K07-4X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$379.9200 | RFQ |