Part Details for 31-10 by Amphenol Corporation
Overview of 31-10 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1322
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, RG58, RG59, RG179, RG316 - Bulk (Alt: 38F1322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1537 Partner Stock |
|
$5.4000 / $6.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-5 | 67 |
|
$4.5435 / $10.4850 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-5 | 257 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-5 | 7 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-5 | 2 |
|
$6.3025 / $7.5630 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-5 | 20 |
|
$6.9900 / $10.4850 | Buy Now |
DISTI #
31-10
|
TTI | RF Connectors / Coaxial Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOLATED pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 5058 In Stock |
|
$4.1800 / $4.7100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 31-10
31-10 CAD Models
31-10 Part Data Attributes:
|
31-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
31-10
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 3 GHZ | |
Body Depth | 0.472 inch | |
Body Diameter | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |