Part Details for 30X10X875 by OPTIBELT GmbH
Results Overview of 30X10X875 by OPTIBELT GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30X10X875 Information
30X10X875 by OPTIBELT GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 30X10X875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72654670
|
RS | Variable Speed Belt, 30mm W, 10mm D, 875mm Inside Length, Raw Edge-Cogged | Optibelt 30X10X875 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1700 / $74.3100 | RFQ |
DISTI #
30X10X875
|
TME | Timing belt, 30X10, 875mm, metric, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$42.9000 / $49.0300 | RFQ |