Part Details for 30X10X1200 by OPTIBELT GmbH
Overview of 30X10X1200 by OPTIBELT GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30X10X1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72654677
|
RS | Variable Speed Belt, 30mm W, 10mm D, 1200mm Inside Length, Raw Edge-Cogged | Optibelt 30X10X1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2200 / $89.1300 | RFQ |
DISTI #
30X10X1200
|
TME | Timing belt, 30X10, 1200mm, metric, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$53.7500 / $61.4200 | RFQ |