Part Details for 30WQ05F by International Rectifier
Overview of 30WQ05F by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30WQ05F
30WQ05F CAD Models
30WQ05F Part Data Attributes
|
30WQ05F
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30WQ05F
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 30WQ05F
This table gives cross-reference parts and alternative options found for 30WQ05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAUPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | 30WQ05F vs MAUPS360E3 |
30WQ06FTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon | International Rectifier | 30WQ05F vs 30WQ06FTRR |
MBRD360T4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | 30WQ05F vs MBRD360T4 |
30WQ06FTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, | International Rectifier | 30WQ05F vs 30WQ06FTRLPBF |
MBRD360 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | 30WQ05F vs MBRD360 |
MSPUPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | 30WQ05F vs MSPUPS360E3 |
30WQ06FTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 30WQ05F vs 30WQ06FTR |
30WQ05FTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 30WQ05F vs 30WQ05FTR |
30WQ05FTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon | International Rectifier | 30WQ05F vs 30WQ05FTRR |
30WQ06FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon | International Rectifier | 30WQ05F vs 30WQ06FTRL |