30WQ03F
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, TO-252AA

Overview of 30WQ03F by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 30WQ03F by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3.3A, 30V V(RRM) 480
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now

CAD Models for 30WQ03F by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30WQ03F by International Rectifier

30WQ03F
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
470 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
3.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
12000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 30WQ03F
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, TO-252AA
    VS

Alternate Parts for 30WQ03F

This table gives cross-reference parts and alternative options found for 30WQ03F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ03F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30WQ03FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FNTRR
30WQ03FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 30WQ03F vs 30WQ03FNTRR
30WQ03FTRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon International Rectifier 30WQ03F vs 30WQ03FTRL
30WQ03FTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FTR
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03F vs 30WQ03FN
30WQ03FNTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 30WQ03F vs 30WQ03FNTR
30WQ03FNTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 30WQ03F vs 30WQ03FNTRPBF
30WQ03FNTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FNTR
30WQ03FNTRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FNTRL
30WQ03FN-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, GREEN, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03F vs 30WQ03FN-G
Part Number Description Manufacturer Compare
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd 30WQ03F vs 30WQ03FN
30WQ03FTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, International Rectifier 30WQ03F vs 30WQ03FTRRPBF
30WQ03FTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FTR
30WQ03FNTRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 30WQ03F vs 30WQ03FNTRL
30WQ03FNTRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Vishay Semiconductors 30WQ03F vs 30WQ03FNTRL
30WQ03FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FNTRRPBF
30WQ03FN Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FN
30WQ03FNPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FNPBF
30WQ03FNTRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 30WQ03F vs 30WQ03FNTRR
30WQ03FNTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies 30WQ03F vs 30WQ03FNTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30WQ03F by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30WQ03F by International Rectifier

  • Please alert me when 30WQ03F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 30WQ03F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30WQ03F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 30WQ03F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30WQ03F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30WQ03F by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: