Part Details for 30VSB6 by TE Connectivity
Overview of 30VSB6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30VSB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8311
|
Newark | 30Vsb6=F8335 |Corcom Te Connectivity 30VSB6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 / $61.1000 | Buy Now |
DISTI #
2266-30VSB6-ND
|
DigiKey | HIGH PERFORMANCE B SERIES RFI LI Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
9734 In Stock |
|
$45.4600 / $59.1900 | Buy Now |
DISTI #
592-30VSB6
|
Mouser Electronics | Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT RoHS: Compliant | 4 |
|
$51.9500 / $58.7500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount RoHS: Compliant |
9745 In Stock |
|
$48.6100 / $58.4800 | Buy Now |
DISTI #
65682682
|
Verical | Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9734 |
|
$42.6300 / $55.5000 | Buy Now |
DISTI #
54840559
|
Verical | Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 11 |
|
$63.1930 / $76.0240 | Buy Now |
DISTI #
2-1609034-2
|
TTI | Power Line Filters 30VSB6=F8335 Min Qty: 16 Package Multiple: 8 Container: Each | Americas - 0 |
|
$45.8100 / $51.4600 | Buy Now |
DISTI #
COR30VSB6
|
Interstate Connecting Components | 2-1609034-2 30VSB6=F8335 | 0 |
|
$59.6769 / $61.5715 | Buy Now |
DISTI #
000000000003497569
|
Sager | Power Line Filters 30A 250V LOW LEAKAGE THREADED BOLT Min Qty: 16 | 0 |
|
$48.4900 / $55.4100 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount RoHS: Compliant |
9745 In Stock |
|
$48.6100 / $58.4800 | Buy Now |
Part Details for 30VSB6
30VSB6 CAD Models
30VSB6 Part Data Attributes
|
30VSB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30VSB6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.3 MHz | |
Height | 38.86 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 42 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.22 mA | |
Length | 100.254 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 52.58 mm |