Part Details for 30SRF1000 by Eaton Bussmann
Results Overview of 30SRF1000 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30SRF1000 Information
30SRF1000 by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30SRF1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C5713
|
Newark | 30Amp 1200V Dc Traction Fuse |Eaton Bussmann 30SRF1000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.0600 / $400.1600 | Buy Now |
DISTI #
30SRF1000-ND
|
DigiKey | FUSE 30AMP 1200V DC TRACTION Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.6080 | Buy Now |
DISTI #
71389925
|
RS | 30AMP 1200V dc TRACTION FUSE | Bussmann by Eaton 30SRF1000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$354.5200 | RFQ |
DISTI #
000000000002488988
|
Sager | Specialty Fuses 30A 1200VDC TRACTION Min Qty: 10 | 0 |
|
$349.2700 | Buy Now |