Part Details for 30SPA060A by Sensitron Semiconductors
Overview of 30SPA060A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 30SPA060A
30SPA060A CAD Models
30SPA060A Part Data Attributes
|
30SPA060A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
30SPA060A
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 570 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 30SPA060A
This table gives cross-reference parts and alternative options found for 30SPA060A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30SPA060A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD115417R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1, 2 PIN | Sensitron Semiconductors | 30SPA060A vs SPD115417R |
39SPA150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1, 2 PIN | Sensitron Semiconductors | 30SPA060A vs 39SPA150 |
33SPA100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1, 2 PIN | Sensitron Semiconductors | 30SPA060A vs 33SPA100 |
SD175SCU100A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 30SPA060A vs SD175SCU100A |
SD175SB60A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 30SPA060A vs SD175SB60A |
SD175SE30B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 30SPA060A vs SD175SE30B |
SD175SA60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-1 | Sensitron Semiconductors | 30SPA060A vs SD175SA60C |
SHD114422 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | 30SPA060A vs SHD114422 |
SD175SE30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 30SPA060A vs SD175SE30A |
39SPA135A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN | Sensitron Semiconductors | 30SPA060A vs 39SPA135A |