Part Details for 30SPA0557 by Mimix Broadband
Overview of 30SPA0557 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 30SPA0557
30SPA0557 CAD Models
30SPA0557 Part Data Attributes
|
30SPA0557
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
30SPA0557
Mimix Broadband
Wide Band High Power Amplifier, 27000MHz Min, 32000MHz Max, DIE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 21 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 27000 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) |