Part Details for 30S05 by New Jersey Semiconductor Products Inc
Overview of 30S05 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630S05CMEL-E | Renesas Electronics Corporation | Operational Amplifiers | |
HA1630S05LPEL-E | Renesas Electronics Corporation | Operational Amplifiers |
Part Details for 30S05
30S05 CAD Models
30S05 Part Data Attributes
|
30S05
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
30S05
New Jersey Semiconductor Products Inc
Diode Switching 500V 3A 2-Pin Case R
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 178 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 300 µA |