-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0449
|
Newark | Fuse, Ptc Reset, 30V, 8A, Radial, Product Range:Poly-Fuse 30R Series, Voltage Rating:30Vdc, Holding Current:8A, Trip Current:16A, Time To Trip:18.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Littelfuse 30R800UH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $1.0600 | Buy Now |
DISTI #
F2031-ND
|
DigiKey | PTC RESET FUSE 30V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1461 In Stock |
|
$0.6511 / $1.4900 | Buy Now |
DISTI #
576-30R800UH
|
Mouser Electronics | Resettable Fuses - PPTC 30V 8A 18.8s Radial leads RoHS: Compliant | 513 |
|
$0.7450 / $1.2700 | Buy Now |
DISTI #
75564464
|
RS | PTC 30V POLYFUSE RADIAL LEADS 8A | Littelfuse 30R800UH Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | 30R Series 30 V 8 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 7436Bag |
|
$0.6300 / $0.7700 | Buy Now |
|
Future Electronics | 30R Series 30 V 8 A Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
80937153
|
Verical | PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 31.1mm Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2227 | Americas - 5730 |
|
$0.5812 / $0.8284 | Buy Now |
DISTI #
85579382
|
Verical | PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 31.1mm Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2251 | Americas - 4800 |
|
$1.0684 | Buy Now |
DISTI #
82428477
|
Verical | PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 31.1mm Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2232 | Americas - 1300 |
|
$0.3283 / $0.3660 | Buy Now |
DISTI #
30579631
|
Verical | PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 31.1mm Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 99 |
|
$0.7112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30R800UH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30R800UH
Littelfuse Inc
PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.02 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.1 mm | |
Package Length | 21.6 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for 30R800UH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30R800UH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30R800UPR | PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 30R800UH vs 30R800UPR |
30R800UP | PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 30R800UH vs 30R800UP |