Part Details for 30PYT8 by Delta Electronics Inc
Overview of 30PYT8 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 30PYT8
30PYT8 CAD Models
30PYT8 Part Data Attributes
|
30PYT8
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
30PYT8
Delta Electronics Inc
Three Phase EMI Filter, 480V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Voltage | 480 V |