Part Details for 30MOHM by MAGNETEK Inc
Overview of 30MOHM by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2256R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 8A 30Mohm Sop8 | |
HAT1054R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -6A 30Mohm Sop8 | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |