Part Details for 30MIC 3M261X LF AO 3MIL 5 IN by 3M Interconnect
Overview of 30MIC 3M261X LF AO 3MIL 5 IN by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30MIC 3M261X LF AO 3MIL 5 IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M10794-ND
|
DigiKey | LAPPING FILM ALUM OXIDE 30U 5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
428 In Stock |
|
$1.2471 / $2.4100 | Buy Now |