Part Details for 30MFG50 by Nihon Inter Electronics Corporation
Overview of 30MFG50 by Nihon Inter Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30MFG50
30MFG50 CAD Models
30MFG50 Part Data Attributes
|
30MFG50
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
30MFG50
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 2000 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 30MFG50
This table gives cross-reference parts and alternative options found for 30MFG50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30MFG50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KF50E | Rectifier Diode, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon, SIMILAR TO TO-247AC, 1 PIN | Nihon Inter Electronics Corporation | 30MFG50 vs 30KF50E |
30UFR05 | Rectifier Diode, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon, TO-247AB, TO-247AB, 3 PIN | Diotec Electronics Corp | 30MFG50 vs 30UFR05 |