There are no models available for this part yet.
Overview of 30M5011-3Y by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30M5011-3Y by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH8097
|
Newark | Variable Transformer, Motorized, 3 Phase Wye Input, 50Ao, 0-280Vo, 24.2Kva, Open, Floor Mt |Staco Energy Products 30M5011-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,986.2400 / $8,949.1200 | Buy Now | |
DISTI #
30M5011-3Y-ND
|
DigiKey | VAR XFMR 280VAC 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,440.0200 | Buy Now | |
DISTI #
5874-30M5011-3Y
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 50Ao, 0-280Vo, 24.2kVA, Open, Floor Mt RoHS: Compliant | 0 |
|
$9,440.0000 | Order Now | |
Onlinecomponents.com | Variable Transformer, Motorized, 3 Phase WYE input, 50Ao, 0-280Vo, 24.2kVA, Open, Floor Mt RoHS: Compliant | 0 |
|
$8,581.8200 | Buy Now |