-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2936
|
Newark | Capacitor Ceramic 6800Pf, 400V, Y5U, 20%, Rad, Capacitance:6800Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:Disc, Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay 30LVSD68-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 / $0.8410 | Buy Now |
DISTI #
30LVSD68-R
|
Avnet Americas | 30LV X400 Y250VAC 6800pF±20% Y5U BULK e3 - Bulk (Alt: 30LVSD68-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5066 / $0.7744 | Buy Now |
DISTI #
75-30LVSD68-R
|
Mouser Electronics | Safety Capacitors 6800pF RoHS: Compliant | 0 |
|
$0.7310 / $1.8900 | Order Now |
|
Future Electronics | 30LVS Series Ø15.7 x 5.1 mm 6.8 nF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.7350 / $0.8300 | Buy Now |
DISTI #
30LVSD68-R
|
Avnet Abacus | Ceramic Suppression Capacitor, 6800 pF, � 20%, X1 / Y2, 400 Vac, 300 Vac, Radial Leaded (Alt: 30LVSD68-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30LVSD68-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30LVSD68-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.7 mm | |
JESD-609 Code | e3 | |
Length | 15.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |