Part Details for 30LVSD10-R by Vishay Intertechnologies
Results Overview of 30LVSD10-R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30LVSD10-R Information
30LVSD10-R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 30LVSD10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2923
|
Newark | Capacitor Ceramic 1000Pf, 400V, Y5U, 20%, Rad, Capacitance:1000Pf, Capacitance Tolerance:± 20%, S... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now |
DISTI #
30LVSD10-R
|
Avnet Americas | 30LV X400 Y250VAC 1000pF?20% Y5U BULK e3 - Bulk (Alt: 30LVSD10-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4246 / $0.4988 | Buy Now |
DISTI #
75-30LVSD10-R
|
Mouser Electronics | Safety Capacitors 1000pF RoHS: Compliant | 0 |
|
$0.5380 / $1.2000 | Order Now |
|
Future Electronics | 30LVS Series Ø 8.4 x 5 mm 1000 pF 400 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$0.5700 / $0.5850 | Buy Now |
DISTI #
30LVSD10-R
|
Avnet Abacus | 30LV X400 Y250VAC 1000pF20 Y5U BULK e3 (Alt: 30LVSD10-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |