Part Details for 30LVD55-R by Vishay Intertechnologies
Overview of 30LVD55-R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 30LVD55-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4452
|
Newark | 30Lvd55-R E3 |Vishay 30LVD55-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
30LVD55-R
|
Avnet Americas | 30LV X400/Y300VAC 5,5nF ?20% Y5U e3 - Bulk (Alt: 30LVD55-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Container: Bulk | 0 |
|
RFQ | |
DISTI #
75-30LVD55-R
|
Mouser Electronics | Safety Capacitors 250V 20% 0.0055uF RoHS: Compliant | 0 |
|
$1.1900 / $2.8500 | Order Now |
Part Details for 30LVD55-R
30LVD55-R CAD Models
30LVD55-R Part Data Attributes
|
30LVD55-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30LVD55-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0055uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0055 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |