Part Details for 30KPA71A by MDE Semiconductor Inc
Overview of 30KPA71A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA71A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-30KPA71A-ND
|
DigiKey | TVS DIODE UP 71VRWM 111.5VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$18.5000 | Buy Now |
Part Details for 30KPA71A
30KPA71A CAD Models
30KPA71A Part Data Attributes
|
30KPA71A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA71A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 79.3 V | |
Breakdown Voltage-Nom | 79.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 111.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 71 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KPA71A
This table gives cross-reference parts and alternative options found for 30KPA71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KP71A-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 30KPA71A vs 30KP71A-B |
30KP71A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | 30KPA71A vs 30KP71A-T3 |
30KP71A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | 30KPA71A vs 30KP71A |
30KP71A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 30KPA71A vs 30KP71A-T |
30KP71A-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | 30KPA71A vs 30KP71A-LF |
30KP71A-F | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 30KPA71A vs 30KP71A-F |
30KPA71A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | 30KPA71A vs 30KPA71A |
30KPA71B | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 30KPA71A vs 30KPA71B |
30KPA71A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 30KPA71A vs 30KPA71A |