Part Details for 30KPA70A by Littelfuse Inc
Overview of 30KPA70A by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M4546
|
Newark | Tvs Diode, Full Reel, Product Range:30Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:70V, Clamping Voltage Max:109V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:78.2V Rohs Compliant: Yes |Littelfuse 30KPA70A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.1000 / $12.0300 | Buy Now |
DISTI #
75R0477
|
Newark | Tvs Diode, Breakdown Voltage Range:78.2V, Clamping Voltage Vc Max:109V, Diode Case Style:Axial Leaded, No. Of Pins:2, Peak Pulse Current Ippm:278A, Power Dissipation Pd:8W, Reverse Stand-Off Voltage Vrwm:70V Rohs Compliant: Yes |Littelfuse 30KPA70A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.5100 | Buy Now |
DISTI #
30KPA70ACT-ND
|
DigiKey | TVS DIODE 70VWM 109VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$13.7887 / $19.9700 | Buy Now |
DISTI #
576-30KPA70A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 1436 |
|
$13.7800 / $19.6300 | Buy Now |
|
Future Electronics | TVS HIGH POWER DIODE 30KPA AXIAL TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.9400 | Buy Now |
|
Future Electronics | TVS HIGH POWER DIODE 30KPA AXIAL TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$12.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$12.3000 | Buy Now |
|
Quest Components | 30000 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 3 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | 30000 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 3 |
|
$13.3250 | Buy Now |
DISTI #
30KPA70A.
|
TTI | ESD Suppressors / TVS Diodes TVS 30KW UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 300 In Stock |
|
$18.6500 | Buy Now |
Part Details for 30KPA70A
30KPA70A CAD Models
30KPA70A Part Data Attributes:
|
30KPA70A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA70A
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 78.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 109 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |