Part Details for 30KPA42A-HRA by Littelfuse Inc
Overview of 30KPA42A-HRA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KPA42A-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0843
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ Tr |Littelfuse 30KPA42A-HRA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.2500 / $22.3200 | Buy Now |
DISTI #
30KPA42A-HRA-ND
|
DigiKey | TVS DIODE 42VWM 72VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3125 | Buy Now |
DISTI #
576-30KPA42A-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 42Vso 46VAC 420A UNI-DIRECT RoHS: Compliant | 0 |
|
$23.3000 | Order Now |
DISTI #
75573256
|
RS | HI-REL TVS AXIAL HIGH POWER 30KW | Littelfuse 30KPA42A-HRA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6900 | RFQ |
DISTI #
30KPA42A-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 42Vso 46VAC 420A UNI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$24.9900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 42V P600 THT T&R | 0 |
|
$42.8704 / $45.8713 | RFQ |
Part Details for 30KPA42A-HRA
30KPA42A-HRA CAD Models
30KPA42A-HRA Part Data Attributes
|
30KPA42A-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA42A-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 42V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 51.59 V | |
Breakdown Voltage-Min | 46.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 42 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KPA42A-HRA
This table gives cross-reference parts and alternative options found for 30KPA42A-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA42A-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA42A-HR | Trans Voltage Suppressor Diode, 30000W, 42V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | 30KPA42A-HRA vs 30KPA42A-HR |