-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1133
|
Newark | Tvs Diode, Unidir, 36V, 30Kw, P600, Product Range:30Kpa Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:61.8V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:40.2V, Rohs Compliant: Yes |Littelfuse 30KPA36A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$15.5100 / $20.3500 | Buy Now |
DISTI #
32M4502
|
Newark | Tvs Diode, Full Reel, Product Range:30Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:61.8V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:40.2V Rohs Compliant: Yes |Littelfuse 30KPA36A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.4300 / $14.4500 | Buy Now |
DISTI #
75R0454
|
Newark | Tvs Diode, Product Range:30Kpa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:61.8V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:40.2V, Qualification:- Rohs Compliant: Yes |Littelfuse 30KPA36A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.5100 / $20.3500 | Buy Now |
DISTI #
30KPA36ACT-ND
|
DigiKey | TVS DIODE 36VWM 61.8VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
873 In Stock |
|
$13.7887 / $19.9700 | Buy Now |
DISTI #
576-30KPA36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 1389 |
|
$12.3600 / $17.2200 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$16.6200 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 61.8 V Uni-Directional Through Hole Axial TVS Diode- P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$16.6200 | Buy Now |
|
Quest Components | 30000 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 12 |
|
$11.9250 / $15.9000 | Buy Now |
DISTI #
30KPA36A
|
TTI | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$16.9500 | Buy Now |
DISTI #
30KPA36A.
|
TTI | ESD Suppressors / TVS Diodes TVS 30KW UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$18.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30KPA36A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA36A
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 40.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 61.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |