-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1132
|
Newark | Tvs Diode, 30Kw, 33V, Bidir, P600, Product Range:30Kpa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:58.5V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:36.9V, Rohs Compliant: Yes |Littelfuse 30KPA33CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 703 |
|
$16.0000 / $20.5800 | Buy Now |
DISTI #
75R0453
|
Newark | Tvs Diode, 30Kw, 33V, Bidir, P600, Product Range:30Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:58.5V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:36.9V Rohs Compliant: Yes |Littelfuse 30KPA33CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$16.0000 / $20.5800 | Buy Now |
DISTI #
32M4500
|
Newark | Tvs Diode, Full Reel, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:58.5V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Breakdown Voltage Min:36.9V Rohs Compliant: Yes |Littelfuse 30KPA33CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.7700 / $15.9000 | Buy Now |
DISTI #
30KPA33CACT-ND
|
DigiKey | TVS DIODE 33VWM 58.5VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1751 In Stock |
|
$12.8190 / $14.0500 | Buy Now |
DISTI #
576-30KPA33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant | 933 |
|
$13.3900 / $19.3900 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 33 V 58.5 Vcl Bi-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$13.1900 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 33 V 58.5 Vcl Bi-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$13.1900 / $13.8500 | Buy Now |
|
Quest Components | 30000 W, BIDIRECTIONAL, SILICON, TVS DIODE | 640 |
|
$22.3365 / $29.7820 | Buy Now |
DISTI #
30KPA33CA
|
TTI | ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 2400 In Stock |
|
$17.0900 | Buy Now |
DISTI #
30KPA33CA.
|
TTI | ESD Suppressors / TVS Diodes TVS 30KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$20.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30KPA33CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA33CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 36.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 58.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |