Part Details for 30KPA270 by Pulse Electronics Corporation
Overview of 30KPA270 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KPA270
30KPA270 CAD Models
30KPA270 Part Data Attributes
|
30KPA270
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
30KPA270
Pulse Electronics Corporation
Trans Voltage Suppressor Diode, 270V V(RWM), Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 315 V | |
Clamping Voltage-Max | 436.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 270 V | |
Surface Mount | NO |
Alternate Parts for 30KPA270
This table gives cross-reference parts and alternative options found for 30KPA270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180KD14-FP10 | Varistor, 14V, 4J, Through Hole Mount, RADIAL LEADED | Pulse Electronics Corporation | 30KPA270 vs 180KD14-FP10 |