Part Details for 30KPA270 by BrightKing Inc
Overview of 30KPA270 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KPA270
30KPA270 CAD Models
30KPA270 Part Data Attributes
|
30KPA270
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA270
BrightKing Inc
Trans Voltage Suppressor Diode, 270V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 315 V | |
Clamping Voltage-Max | 436.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 270 V | |
Surface Mount | NO |